Powerex FM400TU-3A technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 200A |
| Drain to Source Voltage (Vdss) | 150V |
| FET Type | 6 N-Channel |
| Input Capacitance | 75nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650W |
| Mount | Chassis Mount |
| Nominal Vgs | 6V |
| Packaging | Bulk |
| Rds On Max | 3.55mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Powerex FM400TU-3A to view detailed technical specifications.
No datasheet is available for this part.