Powerex LD411060 technical specifications.
| Average Rectified Current | 600A |
| Package/Case | Module |
| Forward Current | 600A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex LD411060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.