Powerex LD421250 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 785A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex LD421250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.