Powerex LS412260 technical specifications.
| Average Rectified Current | 600A |
| Package/Case | Module |
| Forward Current | 600A |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex LS412260 to view detailed technical specifications.
No datasheet is available for this part.