The Powerex M57159L-01 is a commercial temperature buffer driver IC with a single terminal position and 12 terminals. It operates within a temperature range of -20°C to 60°C and has a nominal supply voltage of 15V. This IC is designed as a buffer or inverter based peripheral driver and is packaged in a 12-pin R-PSIP-T12 SIP package.
Powerex M57159L-01 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Powerex M57159L-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.