Powerex M57161L-01 technical specifications.
| Package/Case | Module |
| Channel Type | Single |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 7A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M57161L-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.