Powerex M57182N-315 technical specifications.
| Package/Case | Module |
| Efficiency | 70% |
| Max Input Voltage | 380V |
| Min Input Voltage | 140V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Powerex M57182N-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.