This commercial DC/DC converter features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a single output and is available in a 9-pin package. The converter operates within an input voltage range of 140 to 360 volts.
Powerex M57184N-715 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 360 |
| Input Voltage-Min | 140 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Powerex M57184N-715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.