Powerex M57184N-715B technical specifications.
| Package/Case | SIP |
| Depth | 52mm |
| Height | 0.95inch |
| Length | 2.05inch |
| Max Input Voltage (DC) | 360V |
| Min Input Voltage (DC) | 140V |
| Max Input Voltage | 360V |
| Min Input Voltage | 140V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 5V |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for Powerex M57184N-715B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
