Powerex M57994-01 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 25 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBFM-P25 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 10 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Powerex M57994-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.