Powerex M63954P technical specifications.
| Package/Case | DIP |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M63954P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
