Powerex M63992FP technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Output Current per Channel | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M63992FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.