
The Powerex M81703FP is a surface mount logic driver with a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It can supply up to 2.5A of current and operates within a voltage range of 10V to 20V. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations.
Powerex M81703FP technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Output Current per Channel | 2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M81703FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
