
The M81708FP is a surface mount logic interface IC from Powerex, packaged in a SOIC format. It operates within a temperature range of -20°C to 125°C. The device is capable of handling a maximum output current of 200mA. It is compliant with RoHS regulations and is available in bulk packaging.
Powerex M81708FP technical specifications.
| Package/Case | SOIC |
| Interface | Logic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 129 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex M81708FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
