Powerex ME500810 technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex ME500810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
