Powerex ME701203 technical specifications.
| Package/Case | Module |
| Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex ME701203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
