Powerex ME701603 technical specifications.
| Package/Case | Module |
| Current Rating | 30A |
| Forward Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex ME701603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
