Powerex MEB00806 technical specifications.
| Package/Case | Module |
| Forward Current | 60A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex MEB00806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
