Powerex MG150J7KS61 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Input | Standard |
| Input Capacitance | 30nF |
| Max Collector Current | 150A |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 750W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex MG150J7KS61 to view detailed technical specifications.
No datasheet is available for this part.