The Powerex MG300Q2YS60A is a high-power insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 300A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. The device is packaged in a flange mount configuration and is not RoHS compliant. It is designed for use in high-power applications and has a maximum power dissipation of 2.8kW.
Powerex MG300Q2YS60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Input | Standard |
| Input Capacitance | 21nF |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.8kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex MG300Q2YS60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.