Powerex MG600Q2YS60A technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 3.1V |
| Input | Standard |
| Input Capacitance | 41nF |
| Max Collector Current | 600A |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4.3kW |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IGBTMOD™ |
| RoHS | Compliant |
Download the complete datasheet for Powerex MG600Q2YS60A to view detailed technical specifications.
No datasheet is available for this part.