High-performance rectifier diode, 1-phase, featuring two silicon diode elements for general-purpose rectification. This component offers a maximum repetitive peak reverse voltage of 1600V and a maximum continuous forward current of 350A. Designed for robust operation, it functions within an operating temperature range of -40°C to 150°C. The device has two terminals with the upper terminal position, providing a reliable solution for power conversion applications.
Powerex ND411635 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Powerex ND411635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.