Powerex ND411826 technical specifications.
| Average Rectified Current | 260A |
| Package/Case | Module |
| Current Rating | 260A |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex ND411826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.