Powerex ND431625NA technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RMS Current (Irms) | 393A |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex ND431625NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
