Powerex ND431825 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 393A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex ND431825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.