Powerex PD412211 technical specifications.
| Average Rectified Current | 1.1kA |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reverse Recovery Time | 22us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex PD412211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.