Powerex PM100RSD060 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Current | 100A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM100RSD060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.