Powerex PM150RL1A120 technical specifications.
| Package/Case | Module |
| Current | 150A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Powerex PM150RL1A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.