The PM20CSJ060 is a 600V power module from Powerex, featuring a collector emitter breakdown voltage of 600V and a collector emitter saturation voltage of 1.8V. It can handle a maximum current of 20A and has a maximum power dissipation of 56W. The module is designed for chassis mount and has a operating temperature range of -20°C to 150°C. It is not RoHS compliant and the SVHC compliance status is unknown.
Powerex PM20CSJ060 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 56W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Power Dissipation | 56W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM20CSJ060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.