Powerex PM50RSA120 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 347W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Power Dissipation | 347W |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM50RSA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.