Powerex PM600DV1A060 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 600V |
| Current | 600A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 168W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM600DV1A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
