Powerex PM75B5LB060 technical specifications.
| Package/Case | Module |
| Current | 75A |
| Isolation Voltage | 2.5kV |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM75B5LB060 to view detailed technical specifications.
No datasheet is available for this part.