Powerex PM75RLB120 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.3V |
| Collector Emitter Voltage (VCEO) | 1.8V |
| Current | 75A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 457W |
| Mount | Chassis Mount |
| Operating Supply Voltage | 1.2kV |
| Output Current | 75A |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PM75RLB120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.