Powerex PP150B060 technical specifications.
| Current | 150A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Series | POW-R-PAK™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PP150B060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.