Quick Jump:
Technical Specifications
Powerex PS11011 technical specifications.
General
Package/Case
DIP
Color
Blue
Current
2A
Mount
Through Hole
Packaging
Bulk
RoHS Compliant
No
Voltage
600V
Compliance
RoHS
Not Compliant
Datasheet
Powerex PS11011 Datasheet
Download the complete datasheet for Powerex PS11011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.