Powerex PS11015 technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Current | 20A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS11015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.