The Powerex PS21564-P is a high-power transistor with a collector-emitter breakdown voltage of 600V and a current rating of 15A. It is available in a through-hole package and is not RoHS compliant. The transistor is part of the Intellimod series and is suitable for use in motor drivers and other high-power applications.
Powerex PS21564-P technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Current | 15A |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| Power Dissipation | 22.2W |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS21564-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.