Powerex PS21564-SP technical specifications.
| Current | 15A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS21564-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.