Powerex PS21661-RZ technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 600V |
| Current | 3A |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS21661-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.