Powerex PS21767 technical specifications.
| Current | 30A |
| Isolation Voltage | 2.5kV |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PS21767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
