Powerex PS21963-4E technical specifications.
| Package/Case | Module |
| Current | 8A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PS21963-4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.