Powerex PS21965-4A technical specifications.
| Package/Case | Module |
| Current | 20A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS21965-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.