
Powerex PS21997-4 technical specifications.
| Package/Case | Module |
| Current | 30A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Intellimod™ |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex PS21997-4 to view detailed technical specifications.
No datasheet is available for this part.
