Powerex PS21A79 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Current | 50A |
| Max Operating Temperature | 100°C |
| Max Power Dissipation | 142W |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DIPIPM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PS21A79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
