Powerex PS21A7A technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Current | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 162W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIPIPM™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Powerex PS21A7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
