Powerex QID1210007 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 6.5V |
| Input | Standard |
| Input Capacitance | 16nF |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730W |
| NTC Thermistor | No |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex QID1210007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.