Powerex QID4515001 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 4.5kV |
| Collector Emitter Voltage (VCEO) | 3.5V |
| Collector-emitter Voltage-Max | 3.9V |
| Input | Standard |
| Input Capacitance | 18nF |
| Lead Free | Lead Free |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.44kW |
| Mount | Screw |
| NTC Thermistor | No |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IGBTMOD™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Powerex QID4515001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.