Powerex QJD1210010 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| FET Type | 2 N-Channel |
| Input Capacitance | 10.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.08kW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 25mR |
| RoHS | Compliant |
Download the complete datasheet for Powerex QJD1210010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.