Powerex QJD1210SA1 technical specifications.
| Package/Case | Module |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 1.2kV |
| FET Type | 2 N-Channel |
| Input Capacitance | 8.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Rds On Max | 17mR |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex QJD1210SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.