Powerex QRC0620R30 technical specifications.
| Average Rectified Current | 140A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex QRC0620R30 to view detailed technical specifications.
No datasheet is available for this part.